
PC796-1C-C2-24S-N-X | |
|---|---|
DigiKey Part Number | 2634-PC796-1C-C2-24S-N-X-ND |
Manufacturer | |
Manufacturer Product Number | PC796-1C-C2-24S-N-X |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 2.4 VDC |
Manufacturer Picker Components | Operate Time 7 ms |
Packaging Box | Release Time 2 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 96 mA | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 75VDC - Max | Coil Power 2.3W |
Must Operate Voltage 15.6 VDC | Coil Resistance 250 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,36830 € | 436,83 € |
| Unit Price without VAT: | 4,36830 € |
|---|---|
| Unit Price with VAT: | 5,19828 € |

