
PC792A-1C-C-12S-DN-X | |
|---|---|
DigiKey Part Number | 2634-PC792A-1C-C-12S-DN-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792A-1C-C-12S-DN-X |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 20 | 1,85750 € | 37,15 € |
| 40 | 1,79400 € | 71,76 € |
| 60 | 1,75783 € | 105,47 € |
| 100 | 1,71320 € | 171,32 € |
| 260 | 1,63281 € | 424,53 € |
| 500 | 1,57990 € | 789,95 € |
| 1.000 | 1,52565 € | 1.525,65 € |
| 5.000 | 1,40663 € | 7.033,15 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |










