
PC781-1A-12S-R-X | |
|---|---|
DigiKey Part Number | 2634-PC781-1A-12S-R-X-ND |
Manufacturer | |
Manufacturer Product Number | PC781-1A-12S-R-X |
Description | 15 A MICRO ISO AUTOMOTIVE RELAY |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 7.5 VDC |
Manufacturer Picker Components | Must Release Voltage 1 VDC |
Packaging Tray | Features Resistor, Sealed - Fully |
Part Status Obsolete | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In |
Coil Current 109 mA | Operating Temperature -30°C ~ 100°C |
Coil Voltage 12VDC | Contact Material Silver Alloy |
Contact Form SPST-NO (1 Form A) | Coil Power 1.3W |
Contact Rating (Current) 80 A | Coil Resistance 110 Ohms |
Switching Voltage 16VDC - Max |

