
PC776-1X-24S-R-X | |
|---|---|
DigiKey Part Number | 2634-PC776-1X-24S-R-X-ND |
Manufacturer | |
Manufacturer Product Number | PC776-1X-24S-R-X |
Description | RELAY AUTOMOTIVE SPST 130A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 14.4 VDC |
Manufacturer Picker Components | Must Release Voltage 2.4 VDC |
Series | Operate Time 10 ms |
Packaging Tray | Release Time 10 ms |
Part Status Active | Features Resistor, Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 170.2 mA | Termination Style Screw Terminal |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (DM) (1 Form X) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 130 A | Coil Power 4.1W |
Switching Voltage 40VDC - Max | Coil Resistance 141 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,09000 € | 42,09 € |
| 12 | 37,14167 € | 445,70 € |
| 28 | 35,58821 € | 996,47 € |
| 52 | 34,49365 € | 1.793,67 € |
| 100 | 33,37350 € | 3.337,35 € |
| 252 | 31,85083 € | 8.026,41 € |
| Unit Price without VAT: | 42,09000 € |
|---|---|
| Unit Price with VAT: | 50,08710 € |

