
PC776-1X-12S-X | |
|---|---|
DigiKey Part Number | 2634-PC776-1X-12S-X-ND |
Manufacturer | |
Manufacturer Product Number | PC776-1X-12S-X |
Description | RELAY AUTOMOTIVE SPST 130A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 324.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 130 A | |
Switching Voltage | 40VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 3.9W | |
Coil Resistance | 37 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,11000 € | 44,11 € |
| 10 | 39,28600 € | 392,86 € |
| 30 | 37,16900 € | 1.115,07 € |
| 50 | 36,22340 € | 1.811,17 € |
| 100 | 34,97750 € | 3.497,75 € |
| 250 | 33,39512 € | 8.348,78 € |
| Unit Price without VAT: | 44,11000 € |
|---|---|
| Unit Price with VAT: | 52,49090 € |


