
PMC-1001TH1015 | |
|---|---|
DigiKey Part Number | 2010-1276-2-ND - Tape & Reel (TR) 2010-1276-1-ND - Cut Tape (CT) 2010-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1001TH1015 |
Description | SWITCH REED SPST-NO 700MA 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PMC-1001TH1015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 4AT | |
Current - Switching | 700mA (AC/DC) | |
Voltage - Switching AC | 130 V | |
Voltage - Switching DC | 180 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.640" (16.26mm) | |
Size - Body | 0.492" L x 0.114" W x 0.110" H (12.50mm x 2.90mm x 2.80mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,89400 € | 22,35 € |
| 100 | 0,79680 € | 79,68 € |
| 250 | 0,73844 € | 184,61 € |
| 500 | 0,69810 € | 349,05 € |
| 1.000 | 0,66132 € | 661,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77279 € | 1.931,97 € |
| 5.000 | 0,73718 € | 3.685,90 € |
| 7.500 | 0,71831 € | 5.387,32 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |




