
PMC-0701TS1015 | |
|---|---|
DigiKey Part Number | 2010-1268-2-ND - Tape & Reel (TR) 2010-1268-1-ND - Cut Tape (CT) 2010-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-0701TS1015 |
Description | SWITCH REED SPST-NO 500MA 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 120 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PMC-0701TS1015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 4AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 150 V | |
Power - Rated | 10W | |
Operate Time | 0.3 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.394" (10.00mm) | |
Size - Body | 0.276" L x 0.079" W x 0.091" H (7.00mm x 2.00mm x 2.30mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 700mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,20700 € | 12,07 € |
| 25 | 1,12120 € | 28,03 € |
| 100 | 0,99860 € | 99,86 € |
| 250 | 0,92580 € | 231,45 € |
| 500 | 0,87574 € | 437,87 € |
| 1.000 | 0,83026 € | 830,26 € |
| 2.500 | 0,79288 € | 1.982,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,92775 € | 4.638,75 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


