
PMC-0701FH1520 | |
|---|---|
DigiKey Part Number | 2010-1263-2-ND - Tape & Reel (TR) 2010-1263-1-ND - Cut Tape (CT) 2010-1263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-0701FH1520 |
Description | SWITCH REED SPST-NO 500MA 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 120 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PMC-0701FH1520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | 4AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 150 V | |
Power - Rated | 10W | |
Operate Time | 0.3 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Length - Overall | 0.484" (12.30mm) | |
Size - Body | 0.374" L x 0.110" W x 0.091" H (9.50mm x 2.80mm x 2.30mm) | |
Height Above Board | 0.091" (2.30mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 700mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,24500 € | 12,45 € |
| 25 | 1,15560 € | 28,89 € |
| 100 | 1,02940 € | 102,94 € |
| 250 | 0,95436 € | 238,59 € |
| 500 | 0,90282 € | 451,41 € |
| 1.000 | 0,85602 € | 856,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12043 € | 2.801,08 € |
| 5.000 | 1,07217 € | 5.360,85 € |
| 7.500 | 1,04485 € | 7.836,38 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

