
PLS-041B-6PPI | |
|---|---|
DigiKey Part Number | 2010-1050-ND |
Manufacturer | |
Manufacturer Product Number | PLS-041B-6PPI |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Switch SPST-NC Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | Switch | |
Output Configuration | SPST-NC | |
Current | 1.5 A | |
Switch Actuation Level | 1.614" (41mm) | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 5 | 3,68200 € | 18,41 € |
| 10 | 3,52000 € | 35,20 € |
| 30 | 3,29267 € | 98,78 € |
| 50 | 3,19700 € | 159,85 € |
| 100 | 3,07710 € | 307,71 € |
| 500 | 2,83550 € | 1.417,75 € |
| 1.000 | 2,74555 € | 2.745,55 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |



