
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC | |
Current | 1.5 A | |
Switch Actuation Level | 1.614" (41mm) | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | Polyamide (PA) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 5 | 3,28800 € | 16,44 € |
| 10 | 3,14400 € | 31,44 € |
| 30 | 2,93833 € | 88,15 € |
| 50 | 2,85220 € | 142,61 € |
| 100 | 2,74350 € | 274,35 € |
| 500 | 2,52488 € | 1.262,44 € |
| 1.000 | 2,44350 € | 2.443,50 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

