PLS-041(A,B)-(3,6)PAI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLS-041A-6PAI

DigiKey Part Number
2010-1045-ND
Manufacturer
Manufacturer Product Number
PLS-041A-6PAI
Description
SENSOR LEVEL SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch SPST-NO Output Panel Mount, M8 Thread
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
SPST-NO
Current
1.5 A
Switch Actuation Level
1.614" (41mm)
Mounting Type
Panel Mount, M8 Thread
Material - Housing & Prism
Polyamide (PA)
Operating Temperature
-20°C ~ 80°C
Voltage Rating
250VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,68000 €3,68 €
53,28800 €16,44 €
103,14400 €31,44 €
302,93833 €88,15 €
502,85220 €142,61 €
1002,74350 €274,35 €
5002,52488 €1.262,44 €
1.0002,44350 €2.443,50 €
Manufacturers Standard Package
Unit Price without VAT:3,68000 €
Unit Price with VAT:4,37920 €