
PLS-031B-3PPI | |
|---|---|
DigiKey Part Number | 2010-1040-ND |
Manufacturer | |
Manufacturer Product Number | PLS-031B-3PPI |
Description | SEN LVL LIQ/PWD SWITCH SPST/NC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Switch SPST-NC Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer PIC GmbH | Switch Actuation Level 1.22" (31mm) |
Packaging Bulk | Mounting Type Panel Mount, M8 Thread |
Part Status Active | Material - Housing & Prism Polypropylene (PP) |
Type Liquid, Powder | Operating Temperature -20°C ~ 80°C |
Output Type Switch | Voltage Rating 200V |
Output Configuration SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 5 | 3,44800 € | 17,24 € |
| 10 | 3,29800 € | 32,98 € |
| 30 | 3,08367 € | 92,51 € |
| 50 | 2,99360 € | 149,68 € |
| 100 | 2,88060 € | 288,06 € |
| 500 | 2,65298 € | 1.326,49 € |
| 1.000 | 2,56822 € | 2.568,22 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |







