
MSM-320 | |
|---|---|
DigiKey Part Number | 2010-1074-ND |
Manufacturer | |
Manufacturer Product Number | MSM-320 |
Description | MAGNET 0.787"LX0.236"WX0.276"H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35SH 0.787" L x 0.236" W x 0.276" H (20.00mm x 6.00mm x 7.00mm) |
Datasheet | Datasheet |
Category | Material Neodymium Iron Boron (NdFeB) |
Manufacturer PIC GmbH | Finish Polyamide, Glass Filled (PA-GF) |
Packaging Bulk | Grade N35SH |
Part Status Active | Gauss Strength 11900G |
Shape Rectangular | Size 0.787" L x 0.236" W x 0.276" H (20.00mm x 6.00mm x 7.00mm) |
Magnetization Axial | Operating Temperature 85°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 2,08600 € | 10,43 € |
| 10 | 1,98800 € | 19,88 € |
| 25 | 1,87280 € | 46,82 € |
| 50 | 1,79420 € | 89,71 € |
| 100 | 1,72180 € | 172,18 € |
| 500 | 1,57656 € | 788,28 € |
| 1.000 | 1,52250 € | 1.522,50 € |
| 5.000 | 1,41364 € | 7.068,20 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

