
MSM-2431 | |
|---|---|
DigiKey Part Number | 2010-1080-ND |
Manufacturer | |
Manufacturer Product Number | MSM-2431 |
Description | MAGNET 0.366"D X 1.220"THICK CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35H 0.366" Dia x 1.220" H (9.30mm x 31.00mm) |
Datasheet | Datasheet |
Category | Material Neodymium Iron Boron (NdFeB) |
Manufacturer PIC GmbH | Grade N35H |
Packaging Bulk | Gauss Strength 11900G |
Part Status Active | Size 0.366" Dia x 1.220" H (9.30mm x 31.00mm) |
Shape Cylindrical | Operating Temperature 85°C (TA) |
Magnetization Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 5 | 3,52600 € | 17,63 € |
| 10 | 3,37200 € | 33,72 € |
| 25 | 3,18760 € | 79,69 € |
| 50 | 3,06160 € | 153,08 € |
| 100 | 2,94620 € | 294,62 € |
| 500 | 2,71404 € | 1.357,02 € |
| 1.000 | 2,62759 € | 2.627,59 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

