
MSM-225 | |
|---|---|
DigiKey Part Number | 2010-1069-ND |
Manufacturer | |
Manufacturer Product Number | MSM-225 |
Description | MAGNET 0.197"D X 0.980"THICK CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N30H 0.197" Dia x 0.980" H (5.00mm x 24.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel (Ni) | |
Grade | N30H | |
Gauss Strength | 11050G | |
Size | 0.197" Dia x 0.980" H (5.00mm x 24.90mm) | |
Operating Temperature | 85°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 5 | 1,97000 € | 9,85 € |
| 10 | 1,87900 € | 18,79 € |
| 25 | 1,76880 € | 44,22 € |
| 50 | 1,69360 € | 84,68 € |
| 100 | 1,62500 € | 162,50 € |
| 500 | 1,48684 € | 743,42 € |
| 1.000 | 1,43543 € | 1.435,43 € |
| 5.000 | 1,33191 € | 6.659,55 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |


