
MSM-2212M | |
|---|---|
DigiKey Part Number | 2010-1079-ND |
Manufacturer | |
Manufacturer Product Number | MSM-2212M |
Description | MAGNET 0.472"D X 1.496"THICK CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N30H 0.472" Dia x 1.496" H (12.00mm x 38.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel (Ni) | |
Grade | N30H | |
Gauss Strength | 11050G | |
Size | 0.472" Dia x 1.496" H (12.00mm x 38.00mm) | |
Operating Temperature | 85°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,07000 € | 9,07 € |
| 5 | 8,19200 € | 40,96 € |
| 10 | 7,86800 € | 78,68 € |
| 25 | 7,47880 € | 186,97 € |
| 50 | 7,21280 € | 360,64 € |
| 100 | 6,96910 € | 696,91 € |
| 500 | 6,47806 € | 3.239,03 € |
| 1.000 | 6,29508 € | 6.295,08 € |
| Unit Price without VAT: | 9,07000 € |
|---|---|
| Unit Price with VAT: | 10,79330 € |


