
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | - | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,44576 € | 1.111,44 € |
| Unit Price without VAT: | 4,44576 € |
|---|---|
| Unit Price with VAT: | 5,29045 € |

