
MS-328-3-3-0500 | |
|---|---|
DigiKey Part Number | 2010-1201-ND |
Manufacturer | |
Manufacturer Product Number | MS-328-3-3-0500 |
Description | STANDARD REED SENSOR FLATPACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,19900 € | 21,99 € |
| 25 | 2,03920 € | 50,98 € |
| 100 | 1,81620 € | 181,62 € |
| 250 | 1,68520 € | 421,30 € |
| 500 | 1,59586 € | 797,93 € |
| 1.000 | 1,51514 € | 1.515,14 € |
| 2.500 | 1,42152 € | 3.553,80 € |
| 5.000 | 1,36017 € | 6.800,85 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |


