MS-228M-(3,6)-x-0500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-228M-3-2-0500

DigiKey Part Number
2010-1177-ND
Manufacturer
Manufacturer Product Number
MS-228M-3-2-0500
Description
REED SENSOR M8 METAL THREAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
500 Hz
Voltage - Supply
-
Must Operate
15 ~ 20AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder, Threaded - M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,23000 €9,23 €
108,04600 €80,46 €
257,60760 €190,19 €
1006,98190 €698,19 €
2506,59288 €1.648,22 €
5006,31134 €3.155,67 €
1.0006,04064 €6.040,64 €
Manufacturers Standard Package
Unit Price without VAT:9,23000 €
Unit Price with VAT:10,98370 €