
MS-228-7-2-0500 | |
|---|---|
DigiKey Part Number | 2010-1173-ND |
Manufacturer | |
Manufacturer Product Number | MS-228-7-2-0500 |
Description | NORMALLY CLOSED REED SENSOR M8 T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,22000 € | 42,20 € |
| 50 | 3,69000 € | 184,50 € |
| 100 | 3,48570 € | 348,57 € |
| 250 | 3,24128 € | 810,32 € |
| 500 | 3,07666 € | 1.538,33 € |
| 1.000 | 2,92933 € | 2.929,33 € |
| 2.500 | 2,76013 € | 6.900,33 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

