
MS-225-3-2-0500 | |
|---|---|
DigiKey Part Number | 2010-1156-ND |
Manufacturer | |
Manufacturer Product Number | MS-225-3-2-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,13500 € | 31,35 € |
| 50 | 2,74200 € | 137,10 € |
| 100 | 2,58880 € | 258,88 € |
| 250 | 2,40460 € | 601,15 € |
| 500 | 2,27990 € | 1.139,95 € |
| 1.000 | 2,16780 € | 2.167,80 € |
| 2.500 | 2,03852 € | 5.096,30 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |



