
MS-217-3-1-0500 | |
|---|---|
DigiKey Part Number | 2010-1140-ND |
Manufacturer | |
Manufacturer Product Number | MS-217-3-1-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,30500 € | 13,05 € |
| 50 | 1,18380 € | 59,19 € |
| 100 | 1,13440 € | 113,44 € |
| 250 | 1,07164 € | 267,91 € |
| 500 | 1,02620 € | 513,10 € |
| 1.000 | 0,98244 € | 982,44 € |
| 2.500 | 0,92716 € | 2.317,90 € |
| 5.000 | 0,88725 € | 4.436,25 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |





