
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | - | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Frequency | 4 kHz | |
Voltage - Supply | - | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 6,18600 € | 61,86 € |
| 30 | 5,64300 € | 169,29 € |
| 100 | 5,11420 € | 511,42 € |
| 250 | 4,76368 € | 1.190,92 € |
| 500 | 4,52922 € | 2.264,61 € |
| 1.000 | 4,32059 € | 4.320,59 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |

