
MS-108-5-3 | |
|---|---|
DigiKey Part Number | 2010-1099-ND |
Manufacturer | |
Manufacturer Product Number | MS-108-5-3 |
Description | SWITCH REED SPST-NO 300MA 260V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 300mA (AC/DC) 260 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS-108-5-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | 4AT | |
Current - Switching | 300mA (AC/DC) | |
Voltage - Switching AC | 260 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.878" (22.30mm) | |
Size - Body | 0.878" L x 0.130" W x 0.165" H (22.30mm x 3.30mm x 4.20mm) | |
Height Above Board | 0.165" (4.20mm) | |
Operating Temperature | -20°C ~ 85°C | |
Current - Carry | 1.4A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,62200 € | 16,22 € |
| 25 | 1,50600 € | 37,65 € |
| 200 | 1,26675 € | 253,35 € |
| 400 | 1,19780 € | 479,12 € |
| 600 | 1,16033 € | 696,20 € |
| 1.000 | 1,11615 € | 1.116,15 € |
| 2.600 | 1,04255 € | 2.710,63 € |
| 5.000 | 0,99874 € | 4.993,70 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

