Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 300mA (AC/DC) 260 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-108-5-2

DigiKey Part Number
2010-1098-ND
Manufacturer
Manufacturer Product Number
MS-108-5-2
Description
SWITCH REED SPST-NO 300MA 260V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 300mA (AC/DC) 260 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MS-108-5-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
4AT
Current - Switching
300mA (AC/DC)
Voltage - Switching AC
260 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.2 ms
Mounting Type
Through Hole
Termination Style
PC Pin
Length - Overall
0.878" (22.30mm)
Size - Body
0.878" L x 0.130" W x 0.165" H (22.30mm x 3.30mm x 4.20mm)
Height Above Board
0.165" (4.20mm)
Operating Temperature
-20°C ~ 85°C
Current - Carry
1.4A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,64300 €16,43 €
251,52480 €38,12 €
2001,28270 €256,54 €
4001,21288 €485,15 €
6001,17493 €704,96 €
1.0001,13020 €1.130,20 €
2.6001,05567 €2.744,74 €
5.0001,01132 €5.056,60 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €