
MS-108-4-4 | |
|---|---|
DigiKey Part Number | 2010-1097-ND |
Manufacturer | |
Manufacturer Product Number | MS-108-4-4 |
Description | SWITCH REED SPDT 250MA 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPDT 25 ~ 30AT Operate Range 5W 250mA (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS-108-4-4 Models |
Category | Power - Rated 5W |
Manufacturer PIC GmbH | Operate Time 0.7 ms |
Packaging Bulk | Release Time 1 ms |
Part Status Active | Mounting Type Through Hole |
Type Molded Body Reed | Termination Style PC Pin |
Circuit SPDT | Length - Overall 0.878" (22.30mm) |
Operate Range 25 ~ 30AT | Size - Body 0.878" L x 0.130" W x 0.165" H (22.30mm x 3.30mm x 4.20mm) |
Release Range 5AT | Height Above Board 0.165" (4.20mm) |
Current - Switching 250mA (AC/DC) | Operating Temperature -20°C ~ 85°C |
Voltage - Switching AC 120 V | Current - Carry 1.5A (AC/DC) |
Voltage - Switching DC 175 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 5,85800 € | 58,58 € |
| 25 | 5,42600 € | 135,65 € |
| 200 | 4,58655 € | 917,31 € |
| 400 | 4,35560 € | 1.742,24 € |
| 600 | 4,23195 € | 2.539,17 € |
| 1.000 | 4,08795 € | 4.087,95 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |

