
MS-106-3-1 | |
|---|---|
DigiKey Part Number | 2010-1085-ND |
Manufacturer | |
Manufacturer Product Number | MS-106-3-1 |
Description | SWITCH REED SPST-NO 700MA 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 700mA (AC/DC) 130 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS-106-3-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 4AT | |
Current - Switching | 700mA (AC/DC) | |
Voltage - Switching AC | 130 V | |
Voltage - Switching DC | 180 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.669" (17.00mm) | |
Size - Body | 0.669" L x 0.110" W x 0.126" H (17.00mm x 2.80mm x 3.20mm) | |
Height Above Board | 0.126" (3.20mm) | |
Operating Temperature | -20°C ~ 85°C | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,05640 € | 26,41 € |
| 100 | 0,94150 € | 94,15 € |
| 250 | 0,87248 € | 218,12 € |
| 500 | 0,82472 € | 412,36 € |
| 1.000 | 0,78117 € | 781,17 € |
| 2.500 | 0,73011 € | 1.825,28 € |
| 5.000 | 0,69633 € | 3.481,65 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

