Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 120 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-105-3-1

DigiKey Part Number
2010-1083-ND
Manufacturer
Manufacturer Product Number
MS-105-3-1
Description
SWITCH REED SPST-NO 500MA 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 120 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MS-105-3-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
PIC GmbH
Operate Time
0.3 ms
Packaging
Bulk
Release Time
0.1 ms
Part Status
Active
Mounting Type
Through Hole
Type
Molded Body Reed
Termination Style
PC Pin
Circuit
SPST-NO
Length - Overall
0.567" (14.40mm)
Operate Range
10 ~ 15AT
Size - Body
0.567" L x 0.110" W x 0.126" H (14.40mm x 2.80mm x 3.20mm)
Release Range
4AT
Height Above Board
0.126" (3.20mm)
Current - Switching
500mA (AC/DC)
Operating Temperature
-20°C ~ 85°C
Voltage - Switching AC
120 V
Current - Carry
700mA (AC/DC)
Voltage - Switching DC
150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,55400 €15,54 €
251,44240 €36,06 €
1001,28500 €128,50 €
2501,19144 €297,86 €
5001,12714 €563,57 €
1.0001,06876 €1.068,76 €
2.5001,00071 €2.501,78 €
5.0000,95588 €4.779,40 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €