Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-1001S25

DigiKey Part Number
2010-1315-ND
Manufacturer
Manufacturer Product Number
LP-1001S25
Description
REED SWITCH CHAIN FOR LEVEL SENS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance
1 kOhms
Manufacturer
PIC GmbH
Resistance Tolerance
±1%
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Operating Temperature
125°C
Part Status
Active
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,20000 €50,20 €
546,25400 €231,27 €
1044,78400 €447,84 €
2543,02720 €1.075,68 €
5041,82480 €2.091,24 €
10040,72130 €4.072,13 €
Manufacturers Standard Package
Unit Price without VAT:50,20000 €
Unit Price with VAT:59,73800 €