
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | - | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | - | |
Linearity | - | |
Resistance | 1 kOhms | |
Resistance Tolerance | ±1% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Operating Temperature | 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,83000 € | 76,83 € |
| 5 | 71,11200 € | 355,56 € |
| 10 | 68,98000 € | 689,80 € |
| 25 | 66,42920 € | 1.660,73 € |
| 50 | 64,68380 € | 3.234,19 € |
| 100 | 63,08160 € | 6.308,16 € |
| Unit Price without VAT: | 76,83000 € |
|---|---|
| Unit Price with VAT: | 91,42770 € |

