Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-0701S25

DigiKey Part Number
2010-1314-ND
Manufacturer
Manufacturer Product Number
LP-0701S25
Description
REED SWITCH CHAIN FOR LEVEL SENS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
-
Technology
-
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
-
Output Signal
-
Actuator Type
-
Linearity
-
Resistance
1 kOhms
Resistance Tolerance
±1%
Voltage - Supply
-
Mounting Type
Chassis Mount
Termination Style
-
Operating Temperature
125°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,18000 €67,18 €
562,08800 €310,44 €
1060,19300 €601,93 €
2557,92360 €1.448,09 €
5056,37060 €2.818,53 €
10054,94490 €5.494,49 €
Manufacturers Standard Package
Unit Price without VAT:67,18000 €
Unit Price with VAT:79,94420 €