
CPI2-D-INCM | |
|---|---|
DigiKey Part Number | 911-CPI2-D-INCM-ND |
Manufacturer | |
Manufacturer Product Number | CPI2-D-INCM |
Description | INFINEON ARM CORTEX DEVICE LIBRA |
Customer Reference | |
Detailed Description | License ARM® Programming CD/DVD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phyton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | ARM® | |
Media Delivery Type | CD/DVD | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,97000 € | 254,97 € |
| Unit Price without VAT: | 254,97000 € |
|---|---|
| Unit Price with VAT: | 303,41430 € |

