
CPI2-D-AVR32 | |
|---|---|
DigiKey Part Number | 911-CPI2-D-AVR32-ND |
Manufacturer | |
Manufacturer Product Number | CPI2-D-AVR32 |
Description | MICROCHIP/ATMEL AVR32 DEVICE LIB |
Customer Reference | |
Detailed Description | License AVR32 Programming CD/DVD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phyton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | AVR32 | |
Media Delivery Type | CD/DVD | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,18000 € | 258,18 € |
| Unit Price without VAT: | 258,18000 € |
|---|---|
| Unit Price with VAT: | 307,23420 € |

