
KPB-07225-ICOM | |
|---|---|
DigiKey Part Number | 6407-KPB-07225-ICOM-ND |
Manufacturer | |
Manufacturer Product Number | KPB-07225-ICOM |
Description | Development platform for industr |
Customer Reference | |
Detailed Description | TI AM6442 PHYTEC phyCORE Rapid Dev Kit * ARM® Cortex®-A53, Cortex®-R5F Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part TI AM6442 |
Packaging Retail Package | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Core Processor ARM® Cortex®-A53, Cortex®-R5F |
| Retail Package: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,11000 € | 339,11 € |
| Unit Price without VAT: | 339,11000 € |
|---|---|
| Unit Price with VAT: | 403,54090 € |

