
KPB-07124-002 | |
|---|---|
DigiKey Part Number | 6407-KPB-07124-002-ND |
Manufacturer | |
Manufacturer Product Number | KPB-07124-002 |
Description | Development platform for the phy |
Customer Reference | |
Detailed Description | TI AM6254 PHYTEC phyCORE Rapid Dev Kit * ARM® Cortex®-A53, Cortex®-M4F Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part TI AM6254 |
Packaging Retail Package | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Core Processor ARM® Cortex®-A53, Cortex®-M4F |
| Retail Package: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,13000 € | 203,13 € |
| Unit Price without VAT: | 203,13000 € |
|---|---|
| Unit Price with VAT: | 241,72470 € |

