
KPB-03123-Video-L01 | |
|---|---|
DigiKey Part Number | 6407-KPB-03123-Video-L01-ND |
Manufacturer | |
Manufacturer Product Number | KPB-03123-Video-L01 |
Description | Embedded Vision development kit |
Customer Reference | |
Detailed Description | NXP i.MX8MP PHYTEC phyCORE Rapid Dev Kit * ARM® Cortex®-A53, ARM® Cortex®-M7 Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | NXP i.MX8MP | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - |
| Retail Package: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,08000 € | 339,08 € |
| Unit Price without VAT: | 339,08000 € |
|---|---|
| Unit Price with VAT: | 403,50520 € |

