
AC1-232F500C | |
|---|---|
DigiKey Part Number | 6460-AC1-232F500C-ND |
Manufacturer | |
Manufacturer Product Number | AC1-232F500C |
Description | 3D Vision Industrial Camera |
Customer Reference | |
Detailed Description | Optical Inspection Camera CMOS 1" 5496 x 3694 USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | photonicSENS | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Camera Type | CMOS 1" | |
Resolution | 5496 x 3694 | |
Interface | USB 3.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.356,36000 € | 4.356,36 € |
| Unit Price without VAT: | 4.356,36000 € |
|---|---|
| Unit Price with VAT: | 5.184,06840 € |

