
PPTA-2 | |
|---|---|
DigiKey Part Number | 4235-PPTA-2-ND |
Manufacturer | |
Manufacturer Product Number | PPTA-2 |
Description | Sensor 130PSIG 5V |
Customer Reference | |
Detailed Description | Pressure Sensor 130PSI (896.32kPa) Gauge Male - 0.18" (4.57mm) Tube 0.5 V ~ 4.5 V Module |
Datasheet | Datasheet |
Category | Accuracy ±4% |
Manufacturer Phoenix Sensors | Voltage - Supply 5V |
Series | Port Size Male - 0.18" (4.57mm) Tube |
Packaging Bulk | Port Style Needle |
Part Status Active | Termination Style Connector, 4-Pin |
Applications Industrial | Maximum Pressure 130.53PSI (900kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 130PSI (896.32kPa) | Package / Case Module |
Output Type Analog Voltage | Supplier Device Package Module |
Output 0.5 V ~ 4.5 V |

