
PPS06-30A1S | |
|---|---|
DigiKey Part Number | 4235-PPS06-30A1S-ND |
Manufacturer | |
Manufacturer Product Number | PPS06-30A1S |
Description | SENSOR 30PSIA 15MM |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Cell w/Body O-Ring 0 mV ~ 100 mV (10V) Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Phoenix Sensors | Voltage - Supply 10V |
Series | Port Size Cell w/Body O-Ring |
Packaging Bulk | Port Style No Port |
Part Status Active | Termination Style PC Pin |
Pressure Type Absolute | Maximum Pressure 60PSI (413.69kPa) |
Operating Pressure 30PSI (206.84kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0 mV ~ 100 mV (10V) |

