



7001214 | |
|---|---|
DigiKey Part Number | 7001214-ND |
Manufacturer | |
Manufacturer Product Number | 7001214 |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Relays, 8 Pin Octal | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,56000 € | 97,56 € |
| Unit Price without VAT: | 97,56000 € |
|---|---|
| Unit Price with VAT: | 116,09640 € |


