5650136 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 64
Unit Price: 29,56000 €
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5650136

DigiKey Part Number
5650136-ND
Manufacturer
Manufacturer Product Number
5650136
Description
CIR BRKR THRMMAG 6A 250VAC 80VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 6A 250 V AC 80 V DC Push to Reset DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Phoenix Contact
Current Rating (Amps)
6A
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
80 V
Part Status
Last Time Buy
Actuator Type
Push to Reset
Mounting Type
DIN Rail
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1020066Phoenix Contact64277-17902-ND29,56000 €MFR Recommended
Last Time Buy
Last Time Buy Date: 30.07.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,94000 €105,94 €
Manufacturers Standard Package
Unit Price without VAT:105,94000 €
Unit Price with VAT:126,06860 €