Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5650131

DigiKey Part Number
5650131-ND
Manufacturer
Manufacturer Product Number
5650131
Description
CIR BRKR THRMMAG 3A 250VAC 80VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 3A 250 V AC 80 V DC Push to Reset DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Phoenix Contact
Current Rating (Amps)
3A
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
80 V
Part Status
Active
Actuator Type
Push to Reset
Mounting Type
DIN Rail
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,10000 €105,10 €
Manufacturers Standard Package
Unit Price without VAT:105,10000 €
Unit Price with VAT:125,06900 €