5650122 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 3
Unit Price: 15,55000 €
Datasheet
Circuit Breaker Thermal Magnetic 12A 250 V AC 80 V DC Push to Reset DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 12A 250 V AC 80 V DC Push to Reset DIN Rail
Circuit Breaker Basics - Another Teaching Moment

5650122

DigiKey Part Number
277-9726-ND
Manufacturer
Manufacturer Product Number
5650122
Description
CIR BRKR 12A 250VAC 80VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 12A 250 V AC 80 V DC Push to Reset DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
12A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.07.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,36000 €49,36 €
Manufacturers Standard Package
Unit Price without VAT:49,36000 €
Unit Price with VAT:58,73840 €