
5607086 | |
|---|---|
DigiKey Part Number | 5607086-ND |
Manufacturer | |
Manufacturer Product Number | 5607086 |
Description | RF ANT 400MHZ YAGI N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 400MHz | |
Frequency Range | - | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 12.15dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP65 | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | - |

