
5606947 | |
|---|---|
DigiKey Part Number | 5606947-ND |
Manufacturer | |
Manufacturer Product Number | 5606947 |
Description | BATTERY LEAD ACID 12V 84AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 84Ah |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Bulk | Size / Dimension 10.90" L x 6.80" W x 9.90" H (276.9mm x 172.7mm x 251.5mm) |
Part Status Obsolete | Weight 24500 g |
Battery Chemistry |

