
5606945 | |
|---|---|
DigiKey Part Number | 5606945-ND |
Manufacturer | |
Manufacturer Product Number | 5606945 |
Description | BATTERY LEAD ACID 12V 40AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 40Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.76" L x 6.65" W x 6.89" H (197.0mm x 169.0mm x 175.0mm) | |
Termination Style | - | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 15000 g | |
Shipping Info | - |


