
5606613 | |
|---|---|
DigiKey Part Number | 277-9724-ND |
Manufacturer | |
Manufacturer Product Number | 5606613 |
Description | RF ANT 5GHZ PANEL N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5GHz | |
Frequency Range | 5.25GHz ~ 5.85GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 18dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP55 | |
Mounting Type | Bracket Mount | |
Height (Max) | 6.000" (152.40mm) | |
Applications | - |

