
5605941 | |
|---|---|
DigiKey Part Number | 277-9723-ND |
Manufacturer | |
Manufacturer Product Number | 5605941 |
Description | PHOTOVOLTAIC SOLAR CELL 40W |
Customer Reference | |
Detailed Description | Photovoltaic Solar Cell 40 W |
Datasheet | Datasheet |
Category | Current @ Pmpp 10 mA |
Manufacturer Phoenix Contact | Voltage @ Pmpp 16.9 V |
Packaging Bulk | Current - Short Circuit (Isc) 2.34 A |
Part Status Obsolete | Type Photovoltaic |
Power (Watts) - Max 40 W | Package / Case Module |

