
5605798 | |
|---|---|
DigiKey Part Number | 5605798-ND |
Manufacturer | |
Manufacturer Product Number | 5605798 |
Description | TERM BLOCK RCPT 12POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Board Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Receptacle, Male Pins | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | Screw | |
Mounting Type | Board Mount | |
Current - IEC | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | Mounting Flange | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | 0.681" (17.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,05760 € | 952,88 € |
| Unit Price without VAT: | 19,05760 € |
|---|---|
| Unit Price with VAT: | 22,67854 € |



























