
5605446 | |
|---|---|
DigiKey Part Number | 5605446-ND |
Manufacturer | |
Manufacturer Product Number | 5605446 |
Description | UM72-2FLK14/1756/PMT/AO |
Customer Reference | |
Detailed Description | 14 Position Interface Module To |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Phoenix Contact | Positions / Poles 14 |
Series | Length 2.520" (64.00mm) |
Packaging Bulk | Width 5.256" (133.50mm) |

